UPower BLANCO Unisex White Composite Toe Capped Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 277-1978
- Mfr. Part No.:
- 0RL20272-39
- Manufacturer:
- UPower
Subtotal (1 pair)*
€117.05
(exc. VAT)
€143.97
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €117.05 |
*price indicative
- RS Stock No.:
- 277-1978
- Mfr. Part No.:
- 0RL20272-39
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | BLANCO | |
Gender | Unisex | |
Shoe Size EU | 39 | |
Shoe Size UK | 6 | |
Shoe Size US | 7 | |
Colour | White | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | None | |
Water Resistant | Yes | |
Penetration Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S2 | |
Upper Material | Microfibre | |
Slip Resistance Rating | SRC | |
Sole Material | E-TPU | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand UPower | ||
Series BLANCO | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour White | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Sole Material E-TPU | ||
Anti-Slip Yes | ||
Related links
- UPower BLANCO Unisex White Composite Toe Capped Safety Shoes EU 35
- UPower BLANCO Unisex White Composite Toe Capped Safety Shoes EU 36
- UPower BLANCO Unisex White Composite Toe Capped Safety Shoes EU 41
- UPower BLANCO Unisex White Composite Toe Capped Safety Shoes EU 42
- UPower BLANCO Unisex White Composite Toe Capped Safety Shoes EU 37
- UPower BLANCO Unisex White Composite Toe Capped Safety Shoes EU 44
- UPower BLANCO Unisex White Composite Toe Capped Safety Shoes EU 47
- UPower BLANCO Unisex White Composite Toe Capped Safety Shoes EU 43