UPower COAL Unisex Grey Composite Toe Capped Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 277-2037
- Mfr. Part No.:
- RR20016-41
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-2037
- Mfr. Part No.:
- RR20016-41
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | COAL | |
Gender | Unisex | |
Shoe Size EU | 41 | |
Shoe Size UK | 7 | |
Shoe Size US | 8 | |
Colour | Grey | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Midsole Type | Non Metallic | |
Sole Material | Polyurethane | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Upper Material | Textile, Leather | |
Select all | ||
---|---|---|
Brand UPower | ||
Series COAL | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Midsole Type Non Metallic | ||
Sole Material Polyurethane | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, Leather | ||
Related links
- UPower COAL Unisex Grey Composite Toe Capped Safety Shoes EU 46
- UPower COAL Unisex Grey Composite Toe Capped Safety Shoes EU 45
- UPower COAL Unisex Grey Composite Toe Capped Safety Shoes EU 47
- UPower COAL Unisex Grey Composite Toe Capped Safety Shoes EU 43
- UPower COAL Unisex Grey Composite Toe Capped Safety Shoes EU 40
- UPower COAL Unisex Grey Composite Toe Capped Safety Shoes EU 42
- UPower COAL Unisex Grey Composite Toe Capped Safety Shoes EU 36
- UPower COAL Unisex Grey Composite Toe Capped Safety Shoes EU 44