UPower BREZZA Unisex Grey Composite Toe Capped Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 277-2060
- Mfr. Part No.:
- RR20196-36
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-2060
- Mfr. Part No.:
- RR20196-36
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | BREZZA | |
Gender | Unisex | |
Shoe Size EU | 36 | |
Shoe Size UK | 3 | |
Shoe Size US | 4 | |
Colour | Grey | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Sole Material | Polyurethane | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Upper Material | Leather | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand UPower | ||
Series BREZZA | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Sole Material Polyurethane | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Related links
- UPower BREZZA Unisex Grey Composite Toe Capped Safety Shoes EU 40
- UPower BREZZA Unisex Grey Composite Toe Capped Safety Shoes EU 46
- UPower BREZZA Unisex Grey Composite Toe Capped Safety Shoes EU 44
- UPower BREZZA Unisex Grey Composite Toe Capped Safety Shoes EU 47
- UPower BREZZA Unisex Grey Composite Toe Capped Safety Shoes EU 48
- UPower BREZZA Unisex Grey Composite Toe Capped Safety Shoes EU 41
- UPower BREZZA Unisex Grey Composite Toe Capped Safety Shoes EU 35
- UPower BREZZA Unisex Grey Composite Toe Capped Safety Shoes EU 38