Login / Register to access your benefits
Recently searched

    UPower YUKON Unisex Black Composite Toe Capped Low safety shoes, UK 10, EU 44

    Subtotal (1 pair)*

    €101.48

    (exc. VAT)

    €124.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 13 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€101.48

    *price indicative

    RS Stock No.:
    277-2096
    Mfr. Part No.:
    0RR20464-44
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    YUKON

    Gender

    Unisex

    Shoe Size EU

    44

    Shoe Size UK

    10

    Shoe Size US

    11

    Colour

    Black

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Non Metallic

    Sole Material

    Polyurethane

    Anti-Slip

    Yes

    Upper Material

    Leather

    Slip Resistance Rating

    SRC

    Related links