Login / Register to access your benefits
Recently searched

    UPower LOGAN Unisex Black, White Aluminium Toe Capped Safety Shoes, UK 11, EU 46

    Subtotal (1 pair)**

    €127.42

    (exc. VAT)

    €156.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€127.42

    **price indicative

    RS Stock No.:
    277-2229
    Mfr. Part No.:
    RV20104-46
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    UPower

    Series

    LOGAN

    Gender

    Unisex

    Shoe Size EU

    46

    Shoe Size UK

    11

    Shoe Size US

    12

    Colour

    Black, White

    Safety Toe Type

    Aluminium

    Safety Toe

    Yes

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Sole Material

    PU2D

    Upper Material

    Fabric

    Midsole Type

    Non Metallic

    Related links