Login / Register to access your benefits
Recently searched

    UPower TRIBAL Brown Composite Toe Capped Men's Ankle Safety Boots, UK 10.5, EU 45

    Subtotal (1 pair)*

    €110.40

    (exc. VAT)

    €135.79

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 22 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€110.40

    *price indicative

    RS Stock No.:
    277-2527
    Mfr. Part No.:
    0UM10074-45
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    TRIBAL

    Gender

    Men

    Shoe Size EU

    45

    Shoe Size UK

    10.5

    Shoe Size US

    11.5

    Colour

    Brown

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Sole Material

    PU2D

    Midsole Type

    Non Metallic

    Slip Resistance Rating

    SRC

    Upper Material

    Leather

    Anti-Slip

    Yes