Login / Register to access your benefits
Recently searched
    Better World

    UPower CLIFF Unisex White Composite Toe Capped Safety Shoes, UK 9, EU 43

    Subtotal (1 pair)*

    €105.43

    (exc. VAT)

    €129.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 24 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€105.43

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    277-2723
    Mfr. Part No.:
    0RI20394-43
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    CLIFF

    Gender

    Unisex

    Shoe Size EU

    43

    Shoe Size UK

    9

    Shoe Size US

    10

    Colour

    White

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    None

    Water Resistant

    Yes

    Penetration Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S2

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Sole Material

    PU2D

    Upper Material

    Microfibre

    Better World Claim

    Alternative materials, Recycled materials

    Better World Product

    Yes

    Related links