UPower BURN Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 277-2729
- Mfr. Part No.:
- 0RI20404-35
- Manufacturer:
- UPower
Subtotal (1 pair)**
€97.98
(exc. VAT)
€120.52
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Pair(s) | Per Pair |
---|---|
1 + | €97.98 |
**price indicative
- RS Stock No.:
- 277-2729
- Mfr. Part No.:
- 0RI20404-35
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | UPower | |
Series | BURN | |
Gender | Unisex | |
Shoe Size EU | 35 | |
Shoe Size UK | 2 | |
Shoe Size US | 3 | |
Colour | Black, Grey | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | None | |
Water Resistant | Yes | |
Penetration Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S2 | |
Upper Material | Microfibre | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Sole Material | PU2D | |
Select all | ||
---|---|---|
Manufacturer UPower | ||
Series BURN | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 2 | ||
Shoe Size US 3 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Upper Material Microfibre | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||