UPower GREENLAND Unisex Brown Composite Toe Capped Ankle Safety Boots, UK 2, EU 35
- RS Stock No.:
- 277-2849
- Mfr. Part No.:
- RR10364-35
- Manufacturer:
- UPower
Subtotal (1 pair)**
€103.04
(exc. VAT)
€126.74
(inc. VAT)
Temporarily out of stock - back order for despatch 24-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €103.04 |
**price indicative
- RS Stock No.:
- 277-2849
- Mfr. Part No.:
- RR10364-35
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | UPower | |
Series | GREENLAND | |
Gender | Unisex | |
Shoe Size EU | 35 | |
Shoe Size UK | 2 | |
Shoe Size US | 3 | |
Colour | Brown | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Midsole Type | Non Metallic | |
Sole Material | Polyurethane | |
Upper Material | Leather | |
Select all | ||
---|---|---|
Manufacturer UPower | ||
Series GREENLAND | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 2 | ||
Shoe Size US 3 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Related links
- UPower GREENLAND Unisex Brown Composite Toe Capped Ankle Safety Boots EU 44
- UPower GREENLAND Unisex Brown Composite Toe Capped Ankle Safety Boots EU 43
- UPower GREENLAND Unisex Brown Composite Toe Capped Ankle Safety Boots EU 41
- UPower GREENLAND Unisex Brown Composite Toe Capped Ankle Safety Boots EU 45
- UPower GREENLAND Unisex Brown Composite Toe Capped Ankle Safety Boots EU 48
- UPower GREENLAND Unisex Brown Composite Toe Capped Ankle Safety Boots EU 40
- UPower GREENLAND Unisex Brown Composite Toe Capped Ankle Safety Boots EU 39
- UPower GREENLAND Unisex Brown Composite Toe Capped Ankle Safety Boots EU 36