Login / Register to access your benefits
Recently searched

    UPower TEXAS Unisex Black Composite Toe Capped Ankle Safety Boots, UK 6.5, EU 40

    Subtotal (1 pair)**

    €67.50

    (exc. VAT)

    €83.02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€67.50

    **price indicative

    RS Stock No.:
    277-2868
    Mfr. Part No.:
    RR10443-40
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    UPower

    Series

    TEXAS

    Gender

    Unisex

    Shoe Size EU

    40

    Shoe Size UK

    6.5

    Shoe Size US

    7.5

    Colour

    Black

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Upper Material

    Leather

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Midsole Type

    Non Metallic

    Sole Material

    Polyurethane

    Related links