Login / Register to access your benefits
Recently searched

    UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 43

    Subtotal (1 pair)*

    €96.14

    (exc. VAT)

    €118.25

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 19 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€96.14

    *price indicative

    RS Stock No.:
    277-2885
    Mfr. Part No.:
    0RR10454-43
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    TERRANOVA

    Gender

    Men

    Shoe Size EU

    43

    Shoe Size UK

    9

    Shoe Size US

    10

    Colour

    Black

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Sole Material

    Polyurethane

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Midsole Type

    Non Metallic

    Upper Material

    Leather