Delta Plus VIAGI S1P SRC Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 277-9737
- Mfr. Part No.:
- VIAGIEPNR48
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€70.85
(exc. VAT)
€87.15
(inc. VAT)
Temporarily out of stock
- Shipping from 23 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €70.85 |
*price indicative
- RS Stock No.:
- 277-9737
- Mfr. Part No.:
- VIAGIEPNR48
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Series | VIAGI S1P SRC | |
Gender | Unisex | |
Shoe Size EU | 48 | |
Shoe Size UK | 13 | |
Shoe Size US | 14 | |
Colour | Black, Grey | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Anti-Slip | Yes | |
Sole Material | PU2D | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Upper Material | Textile, Leather | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Series VIAGI S1P SRC | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, Leather | ||
Related links
- Delta Plus VIAGI S1P SRC Unisex Black UK 6.5, EU 40
- Delta Plus VIAGI S1P SRC Unisex Black UK 12, EU 47
- Delta Plus VIAGI S1P SRC Unisex Black UK 4, EU 37
- Delta Plus VIAGI S1P SRC Unisex Black UK 8, EU 42
- Delta Plus VIAGI S1P SRC Unisex Black UK 9, EU 43
- Delta Plus VIAGI S1P SRC Unisex Black UK 5, EU 38
- Delta Plus VIAGI S1P SRC Unisex Black UK 10.5, EU 45
- Delta Plus VIAGI S1P SRC Unisex Black UK 6, EU 39