Amblers AS504 ASPEN Unisex Black Fibreglass Toe Capped Safety Shoes, UK 14, EU 49
- RS Stock No.:
- 278-0645
- Mfr. Part No.:
- 37459-69849-14
- Manufacturer:
- Amblers
Subtotal (1 pair)*
€80.46
(exc. VAT)
€98.97
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
---|---|
1 + | €80.46 |
*price indicative
- RS Stock No.:
- 278-0645
- Mfr. Part No.:
- 37459-69849-14
- Manufacturer:
- Amblers
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amblers | |
Series | AS504 ASPEN | |
Gender | Unisex | |
Shoe Size EU | 49 | |
Shoe Size UK | 14 | |
Shoe Size US | 15 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Fibreglass | |
Select all | ||
---|---|---|
Brand Amblers | ||
Series AS504 ASPEN | ||
Gender Unisex | ||
Shoe Size EU 49 | ||
Shoe Size UK 14 | ||
Shoe Size US 15 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Fibreglass | ||
Related links
- Amblers AS504 ASPEN Unisex Black Fibreglass Toe Capped Safety Shoes EU 43
- Amblers AS504 ASPEN Unisex Black Fibreglass Toe Capped Safety Shoes EU 40
- Amblers AS504 ASPEN Unisex Black Fibreglass Toe Capped Safety Shoes EU 39
- Amblers AS504 ASPEN Unisex Black Fibreglass Toe Capped Safety Shoes EU 46
- Amblers AS504 ASPEN Unisex Black Fibreglass Toe Capped Safety Shoes EU 37
- Amblers AS504 ASPEN Unisex Black Fibreglass Toe Capped Safety Shoes EU 42
- Amblers AS504 ASPEN Unisex Black Fibreglass Toe Capped Safety Shoes EU 41
- Amblers AS504 ASPEN Unisex Black Fibreglass Toe Capped Safety Shoes EU 44