UPower CHELSEA Black, Yellow ESD Safe Composite Toe Capped Unisex Ankle Safety Boots, UK 10, EU 44
- RS Stock No.:
- 278-2367
- Mfr. Part No.:
- 0RI11364-44
- Manufacturer:
- UPower
Subtotal (1 pair)*
€108.44
(exc. VAT)
€133.38
(inc. VAT)
Temporarily out of stock
- Shipping from 22 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €108.44 |
*price indicative
- RS Stock No.:
- 278-2367
- Mfr. Part No.:
- 0RI11364-44
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | CHELSEA | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 11 | |
Colour | Black, Yellow | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Upper Material | Leather | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Sole Material | E-TPU | |
Select all | ||
---|---|---|
Brand UPower | ||
Series CHELSEA | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Sole Material E-TPU | ||
Related links
- UPower CHELSEA Black UK 13, EU 48
- UPower CHELSEA Black UK 10.5, EU 45
- UPower CHELSEA Black UK 11, EU 46
- UPower CHELSEA Black UK 12, EU 47
- UPower CHELSEA Black Composite Toe Capped Unisex Ankle Safety Boots EU 35
- UPower CHELSEA Black Composite Toe Capped Unisex Ankle Safety Boots EU 42
- UPower CHELSEA Black Composite Toe Capped Unisex Ankle Safety Boots EU 43
- UPower CHELSEA Black Composite Toe Capped Unisex Ankle Safety Boots EU 38