UPower GRANT Unisex Black Aluminium Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 278-2482
- Mfr. Part No.:
- RV10204-43
- Manufacturer:
- UPower
Subtotal (1 pair)**
€124.20
(exc. VAT)
€152.77
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €124.20 |
**price indicative
- RS Stock No.:
- 278-2482
- Mfr. Part No.:
- RV10204-43
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | UPower | |
Series | GRANT | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
Select all | ||
---|---|---|
Manufacturer UPower | ||
Series GRANT | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
Related links
- UPower GRANT Unisex Black Aluminium Toe Capped Safety Shoes EU 46
- UPower GRANT Unisex Black Aluminium Toe Capped Safety Shoes EU 40
- UPower GRANT Unisex Black Aluminium Toe Capped Safety Shoes EU 48
- UPower GRANT Unisex Black Aluminium Toe Capped Safety Shoes EU 45
- UPower GRANT Unisex Black Aluminium Toe Capped Safety Shoes EU 38
- UPower GRANT Unisex Black Aluminium Toe Capped Safety Shoes EU 36
- UPower GRANT Unisex Black Aluminium Toe Capped Safety Shoes EU 41
- UPower GRANT Unisex Black Aluminium Toe Capped Safety Shoes EU 47