- RS Stock No.:
- 281-6779
- Mfr. Part No.:
- 9STH370039
- Manufacturer:
- Coverguard
Temporarily out of stock - back order for despatch 15-07-2024, delivery within 2 working days
Price Each
€67.50
(exc. VAT)
€83.02
(inc. VAT)
Units | Per unit |
---|---|
1 + | €67.50 |
- RS Stock No.:
- 281-6779
- Mfr. Part No.:
- 9STH370039
- Manufacturer:
- Coverguard
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Coverguard STONE is a formidable efficiency safety shoe and is Specially designed for construction industry, STONE benefits from a PU / TPU sole resistant to abrasion, oils and hydrocarbons and equipped with prominent grips.
TUP Sole For strength and durability
Front and back reinforcements
Waterproof
Anti-penetration toe-cap
Front and back reinforcements
Waterproof
Anti-penetration toe-cap
Specifications
Attribute | Value |
---|---|
Series | 9STH370 |
Gender | Unisex |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Sole Material | TPU |
Midsole Type | Non Metallic |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |