Honeywell Safety Starter Unisex Blue Fibreglass Toe Capped Safety Shoes, UK 11.5, EU 46
- RS Stock No.:
- 282-2449
- Mfr. Part No.:
- 6250127-43
- Manufacturer:
- Honeywell Safety
Image representative of range
Subtotal (1 pair)*
€91.10
(exc. VAT)
€112.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €91.10 |
*price indicative
- RS Stock No.:
- 282-2449
- Mfr. Part No.:
- 6250127-43
- Manufacturer:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Series | Starter | |
Gender | Unisex | |
Shoe Size EU | 46 | |
Shoe Size UK | 11.5 | |
Shoe Size US | 12.5 | |
Colour | Blue | |
Safety Toe Type | Fibreglass | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Series Starter | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11.5 | ||
Shoe Size US 12.5 | ||
Colour Blue | ||
Safety Toe Type Fibreglass | ||
Safety Toe Yes | ||
Related links
- Honeywell Safety Starter Unisex Blue Fibreglass Toe Capped Safety Shoes EU 46
- Honeywell Safety Starter Unisex Blue Fibreglass Toe Capped Safety Shoes EU 45
- Honeywell Safety Starter Unisex Blue Fibreglass Toe Capped Safety Shoes EU 43
- Honeywell Safety Starter Unisex Blue Fibreglass Toe Capped Safety Shoes EU 37
- Honeywell Safety Sprinter Unisex Blue Fibreglass Toe Capped Safety Shoes EU 46
- Honeywell Safety Starter Unisex Blue Fibreglass Toe Capped Safety Shoes EU 46
- Honeywell Safety Starter Unisex Blue Fibreglass Toe Capped Safety Shoes EU 41
- Honeywell Safety Starter Unisex Blue Fibreglass Toe Capped Safety Shoes EU 42