Ejendals 1538 Unisex Black, Yellow Aluminium Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 282-3667
- Mfr. Part No.:
- 1538-44
- Manufacturer:
- Ejendals
Subtotal (1 pair)**
€146.49
(exc. VAT)
€180.18
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €146.49 |
**price indicative
- RS Stock No.:
- 282-3667
- Mfr. Part No.:
- 1538-44
- Manufacturer:
- Ejendals
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Ejendals | |
Series | 1538 | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 11 | |
Colour | Black, Yellow | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Midsole Type | Steel | |
Upper Material | Textile, Leather | |
Anti-Slip | Yes | |
Sole Material | Rubber | |
Select all | ||
---|---|---|
Manufacturer Ejendals | ||
Series 1538 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black, Yellow | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Midsole Type Steel | ||
Upper Material Textile, Leather | ||
Anti-Slip Yes | ||
Sole Material Rubber | ||
Related links
- Ejendals 1538 Unisex Black UK 3, EU 36
- Ejendals 1538 Unisex Black UK 8, EU 42
- Ejendals 1538 Unisex Black UK 4, EU 37
- Ejendals 1538 Unisex Black UK 9, EU 43
- Ejendals 1538 Unisex Black UK 12, EU 47
- Ejendals 1538 Unisex Black UK 13, EU 48
- Ejendals 1538 Unisex Black UK 5, EU 38
- Ejendals 1538 Unisex Black UK 6, EU 39