Uvex MACCROSSROAD Unisex Black Non Metal Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 284-7270
- Mfr. Part No.:
- 6737338
- Manufacturer:
- Uvex
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Price 1 Pair
€125.00
(exc. VAT)
€153.75
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | €125.00 |
- RS Stock No.:
- 284-7270
- Mfr. Part No.:
- 6737338
- Manufacturer:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Uvex safety shoe is designed for demanding environments such as energy, construction, heavy industry, and agriculture. It features a MACSOLE rubber sole with EVA MACABSORB inserts for comfort and resistance to oils and hydrocarbons, along with a rubber scuff cap for added durability. The water-repellent textile tongue, oiled full-grain leather upper, and padded ankle collar provide protection against liquid penetration, while the boa fit system offers quick and customized fastening. Additionally, the 3D mesh lining ensures excellent ventilation to keep feet cool in damp conditions.
Hygienic insole
Puncture-resistant sole non-metallic
Puncture-resistant sole non-metallic
Specifications
Attribute | Value |
---|---|
Series | MACCROSSROAD |
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 6 |
Colour | Black |
Safety Toe Type | Non Metal |
Safety Toe | Yes |