Heckel RUN-R PLANET Men's Black Non Metal Toe Capped Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 284-7298
- Mfr. Part No.:
- 6758341
- Manufacturer:
- Heckel
Subtotal (1 pair)*
€132.19
(exc. VAT)
€162.59
(inc. VAT)
Temporarily out of stock
- Shipping from 28 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €132.19 |
*price indicative
- RS Stock No.:
- 284-7298
- Mfr. Part No.:
- 6758341
- Manufacturer:
- Heckel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Heckel | |
Series | RUN-R PLANET | |
Gender | Men | |
Shoe Size EU | 41 | |
Shoe Size UK | 7 | |
Shoe Size US | 8 | |
Colour | Black | |
Safety Toe Type | Non Metal | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Bellow Clamping | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A, PL, FO, SR, WRU | |
Safety Rating EN ISO 20345 | S3L | |
Slip Resistance Rating | SR | |
Anti-Slip | Yes | |
Sole Material | PU2D | |
Midsole Type | Non Metallic | |
Upper Material | 40% Recycled Microfibre | |
Select all | ||
---|---|---|
Brand Heckel | ||
Series RUN-R PLANET | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black | ||
Safety Toe Type Non Metal | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Bellow Clamping | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A, PL, FO, SR, WRU | ||
Safety Rating EN ISO 20345 S3L | ||
Slip Resistance Rating SR | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
Upper Material 40% Recycled Microfibre | ||