LEMAITRE SECURITE THOR S3 Black Composite Toe Capped Unisex Safety Boots, UK 10, EU 44
- RS Stock No.:
- 287-4473
- Mfr. Part No.:
- THORS30NR44
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
€194.90
(exc. VAT)
€239.73
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Pair(s) | Per Pair |
---|---|
1 + | €194.90 |
*price indicative
- RS Stock No.:
- 287-4473
- Mfr. Part No.:
- THORS30NR44
- Manufacturer:
- LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEMAITRE SECURITE | |
Series | THOR S3 | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 11 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand LEMAITRE SECURITE | ||
Series THOR S3 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Related links
- LEMAITRE SECURITE THOR S3 Black Composite Toe Capped Unisex Safety Boots EU 36
- LEMAITRE SECURITE THOR S3 Black Composite Toe Capped Unisex Safety Boots EU 35
- LEMAITRE SECURITE THOR S3 Black Composite Toe Capped Unisex Safety Boots EU 42
- LEMAITRE SECURITE THOR S3 Black Composite Toe Capped Unisex Safety Boots EU 39
- LEMAITRE SECURITE THOR S3 Black Composite Toe Capped Unisex Safety Boots EU 40
- LEMAITRE SECURITE THOR S3 Black Composite Toe Capped Unisex Safety Boots EU 49
- LEMAITRE SECURITE THOR S3 Black Composite Toe Capped Unisex Safety Boots EU 43
- LEMAITRE SECURITE THOR S3 Black Composite Toe Capped Unisex Safety Boots EU 47