Rockfall RF951 Women's Brown Fibreglass Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 287-9191
- Mfr. Part No.:
- RF951-08
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
€126.20
(exc. VAT)
€155.23
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €126.20 |
*price indicative
- RS Stock No.:
- 287-9191
- Mfr. Part No.:
- RF951-08
- Manufacturer:
- Rockfall
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rockfall | |
Series | RF951 | |
Gender | Women | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Brown | |
Safety Toe | Yes | |
Safety Toe Type | Fibreglass | |
Select all | ||
---|---|---|
Brand Rockfall | ||
Series RF951 | ||
Gender Women | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Brown | ||
Safety Toe Yes | ||
Safety Toe Type Fibreglass | ||