- RS Stock No.:
- 899-7781
- Mfr. Part No.:
- FS57 Lace-Up Shoe 10
- Manufacturer:
- Dr Martens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 899-7781
- Mfr. Part No.:
- FS57 Lace-Up Shoe 10
- Manufacturer:
- Dr Martens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dr. Martens Icon 2216 Safety Shoes
These iconic safety shoes from Dr. Martens are designed for the toughest workplaces where hard wearing protection is required but all day comfort is still very important.
These work shoes comply with the basic SB safety requirements and additionally feature energy absorption of seat region for extra comfort and slip resistance as per EN 20345.
Features & Benefits
Slip-resistant, heavy-duty
200 joule steel toecap
Industrial strength leather
Padded collar and wider fit
PU-cushioned footbed and air-cushioned PVC sole
Industrial strength cord laces
200 joule steel toecap
Industrial strength leather
Padded collar and wider fit
PU-cushioned footbed and air-cushioned PVC sole
Industrial strength cord laces
Typical Applications
Heavy industrial environments
Manufacturing operations
Equipment operators
Engineering
Manufacturing operations
Equipment operators
Engineering
Dr. Martens Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | Icon 2216 |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
ESD Safe | No |
Anti-Static | No |
Closure Type | Lace Up |
Penetration Resistant | No |
Resistant To | Slip |
Water Resistant | No |
Safety Rating EN ISO 20345 | SB |
Anti-Slip | Yes |
Upper Material | Leather |
Slip Resistance Rating | SRA |