- RS Stock No.:
- 917-6086
- Mfr. Part No.:
- LAD-DE-EITH-12-A
- Manufacturer:
- Brady
2 In stock for delivery within 2 working days
Added
Price 1 Box of 10
€50.08
(exc. VAT)
€61.60
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €50.08 | €5.008 |
*price indicative |
- RS Stock No.:
- 917-6086
- Mfr. Part No.:
- LAD-DE-EITH-12-A
- Manufacturer:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ladder Tag Holders
Brady ladder tag holders are robust and provide you with a highly visible option. The tags operate alongside ladder tag inserts and any other control procedures that you operate on site. The holders are supplied in packs of 10 and are available in three language options.
Features and Benefits
Robust
Highly visible
Temperature range -20 to 130°C
Material – Polycarbonate
Dimensions 210 x 55 mm
Languages Available: English (917-6106), French (917-6099), German (917-8086)
Contents
10 Ladder tag holders
1 Permanent marker
Robust
Highly visible
Temperature range -20 to 130°C
Material – Polycarbonate
Dimensions 210 x 55 mm
Languages Available: English (917-6106), French (917-6099), German (917-8086)
Contents
10 Ladder tag holders
1 Permanent marker
Scafftag® is the innovative tagging system which allows a complete,safety management system for your workplace,Unique holder and insert system ensures instant visibility of your scaffolding status and helps you efficiently manage your inspection procedures,A Scafftag® should be fitted at all legal access points (normally ladder access) from first build until dismantle
Key Benefits:
Empowers employees to make informed and accurate decisions
by making information instantly visible.
Allows the tracking, usage, maintenance and inspection status of
equipment, helping safeguard the safety of employees and others.
Ensures your company complies with key working legislation:
Health and Safety at Work Act 1974.
Management of Health and Safety at Work Regulations 1999.
Construction (Health, Safety and Welfare) Regulations 2007
Empowers employees to make informed and accurate decisions
by making information instantly visible.
Allows the tracking, usage, maintenance and inspection status of
equipment, helping safeguard the safety of employees and others.
Ensures your company complies with key working legislation:
Health and Safety at Work Act 1974.
Management of Health and Safety at Work Regulations 1999.
Construction (Health, Safety and Welfare) Regulations 2007
Specifications
Attribute | Value |
---|---|
Type | Ladder Tag |
Languages | German |
Quantity Per Package | 10 |