- RS Stock No.:
- 917-6190
- Mfr. Part No.:
- SCAF-DE-STH-A
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 917-6190
- Mfr. Part No.:
- SCAF-DE-STH-A
- Manufacturer:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Brady Scafftag Holders
Brady Scafftag holders give you a holder that is used to display Scafftag inserts. When the holder is empty it displays the prohibition sign, do not use the scaffold. The holder can be used with both tube and clip scaffold systems.
FEATURES and BENEFITS:
Material – ABS
Temperature range -5 to +65°C
Dimensions - 356 mm to 91 mm
Contents - 10 Scafftag holders + 1 Marker pen
Languages available - English, French. German
Material – ABS
Temperature range -5 to +65°C
Dimensions - 356 mm to 91 mm
Contents - 10 Scafftag holders + 1 Marker pen
Languages available - English, French. German
Scafftag® is the innovative tagging system which allows a complete,safety management system for your workplace,Unique holder and insert system ensures instant visibility of your scaffolding status and helps you efficiently manage your inspection procedures,A Scafftag® should be fitted at all legal access points (normally ladder access) from first build until dismantle
Key Benefits:
Empowers employees to make informed and accurate decisions
by making information instantly visible.
Allows the tracking, usage, maintenance and inspection status of
equipment, helping safeguard the safety of employees and others.
Ensures your company complies with key working legislation:
Health and Safety at Work Act 1974.
Management of Health and Safety at Work Regulations 1999.
Construction (Health, Safety and Welfare) Regulations 2007
Empowers employees to make informed and accurate decisions
by making information instantly visible.
Allows the tracking, usage, maintenance and inspection status of
equipment, helping safeguard the safety of employees and others.
Ensures your company complies with key working legislation:
Health and Safety at Work Act 1974.
Management of Health and Safety at Work Regulations 1999.
Construction (Health, Safety and Welfare) Regulations 2007
Specifications
Attribute | Value |
---|---|
Type | Ladder Tag |
Languages | German |
Quantity Per Package | 10 |