- RS Stock No.:
- 104-0955
- Mfr. Part No.:
- 6243850 40
- Manufacturer:
- Honeywell Safety
1 In stock for delivery within 2 working days
Added
Price 1 Pair
€97.68
(exc. VAT)
€120.15
(inc. VAT)
Pair(s) | Per Pair |
1 + | €97.68 |
- RS Stock No.:
- 104-0955
- Mfr. Part No.:
- 6243850 40
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Ascender S3 Safety Boot
Ascender series lace up safety boot has a non-metallic safety toe cap which is ultra-light, 50% lighter than a steel toe cap. The leather and textile upper of the safety boot is water resistant including a breathable Poromax 3D lining. The Ascender series has a reinforced forefoot and heel plus a speed lacing system and secured lace pocket. A Coolmax insole absorbs perspiration the water tight bellows ensures the comfort and fit of the boot. A puncture resistant mid sole is ultra-flexible and metal free providing protection to 100% of the surface.
FEATURES and BENEFITS:
Leather and textile upper
Abrasion resistant
Breathable lining
Ultra-light non-metallic toe cap
Water resistant
Watertight bellows
Reinforced heel and forefoot
Anti-puncture sole
Ultra-flexible
Laced
Secure lace pocket
Coolmax insole
Energy absorbing
Comfortable
Abrasion resistant
Breathable lining
Ultra-light non-metallic toe cap
Water resistant
Watertight bellows
Reinforced heel and forefoot
Anti-puncture sole
Ultra-flexible
Laced
Secure lace pocket
Coolmax insole
Energy absorbing
Comfortable
TOE CAP:
200 Joules Athletic non-metallic
Ultra-light
50% lighter than steel
Thermally insulating
Inalterable
Ultra-light
50% lighter than steel
Thermally insulating
Inalterable
UPPER:
Water resistant
Poromax 3D lining
Breathable
Absorbent
Fast drying
Reinforced heel and forefoot
Watertight bellows
Coolmax insole
Poromax 3D lining
Breathable
Absorbent
Fast drying
Reinforced heel and forefoot
Watertight bellows
Coolmax insole
MIDSOLE:
Anti-puncture
1100 N Flexium
Metal free
Ultra-flexible
Thermal insulation
Protects 100% of the sole surface
1100 N Flexium
Metal free
Ultra-flexible
Thermal insulation
Protects 100% of the sole surface
Approvals
EC Category PPE 1
Specifications
Attribute | Value |
---|---|
Series | Ascender S3 |
Gender | Unisex |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Shoe Size US | 7 |
Colour | Black, Grey, Red |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Bellow Clamping |
Penetration Resistant | Yes |
Water Resistant | Yes |
Resistant To | Abrasion, Acid, Hydrocarbons, Water |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Upper Material | Textile, Leather |