- RS Stock No.:
- 130-4559
- Mfr. Part No.:
- 8561838
- Manufacturer:
- Uvex
Temporarily out of stock - back order for despatch 02-05-2024, delivery within 2 working days
Added
Price 1 Pair
€121.33
(exc. VAT)
€149.24
(inc. VAT)
Pair(s) | Per Pair |
1 + | €121.33 |
- RS Stock No.:
- 130-4559
- Mfr. Part No.:
- 8561838
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
UVEX 1 Perforated Ladies Safety Trainer
UVEX 1 Perforated design, ladies safety trainer is lightweight and flexible with a sporty design which includes a 100% metal free Xenova toe cap. The trainer is ESD safe with a resistance to ground of 35 megohms having no thermal conductivity and antimagnetic properties. Breathable, water resistant micro-velour upper material and distance mesh lining all add to your comfort plus the trainers are made from synthetic material. The seamless design is complete with elastic laces, removable insole moisture control system and shock absorption at the heel and front of the foot. An all-round comfortable and multifunctional ladies safety trainer.
FEATURES and BENEFITS:
100% Metal free
Perforated design, low ankle safety trainer
Sole – Dual density polyurethane
Excellent slip resistance
Silicone free
Breathable micro-velour upper
Distance mesh lining
Metal free toe cap - Xenova
Removable comfort insole
Moisture control system
Front and heel shock absorption
Water resistant
Slip resistant
Soft padded collar and tongue
Elastic laces
Climazone technology maximum wearer comfort
Silicone free
ESD safe – resistant to 35 megohms
Sporty design
Lightweight
Standards
EN ISO 20345:2011 S1 SRC
UVEX Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | uvex 1 |
Gender | Women |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Bellow Clamping |
Penetration Resistant | No |
Water Resistant | No |
Resistant To | Slip |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1 |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Synthetic Leather |
- RS Stock No.:
- 130-4559
- Mfr. Part No.:
- 8561838
- Manufacturer:
- Uvex