Recently searched

    Uvex uvex 1 Womens Black Toe Capped Safety Trainers, UK 6, EU 39

    Uvex
    RS Stock No.:
    130-4568
    Mfr. Part No.:
    8562839
    Manufacturer:
    Uvex
    View all Safety Trainers
    6 In stock for delivery within 2 working days
    Add to Basket
    Pair(s)

    Added

    Price 1 Pair

    €125.01

    (exc. VAT)

    €153.76

    (inc. VAT)

    Pair(s)Per Pair
    1 +€125.01
    RS Stock No.:
    130-4568
    Mfr. Part No.:
    8562839
    Manufacturer:
    Uvex

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Exempt

    COO (Country of Origin):
    IT

    Product Details

    UVEX 1 Ladies Safety Trainer


    UVEX 1 Ladies safety trainer is lightweight and flexible with a sporty design which includes a 100% metal free uvex xenova toe cap. These multipurpose safety shoe designed specifically for the contours of the female foot.
    The trainer is ESD safe with a resistance to ground of 35 megohms having no thermal conductivity and antimagnetic properties. Breathable, water resistant micro-velour upper material and distance mesh lining all add to your comfort plus the trainers are made from synthetic material. The seamless design is complete with elastic laces, removable insole moisture control system and shock absorption at the heel and front of the foot. An all-round comfortable and multifunctional ladies safety trainer.

    The safety boot is made from synthetic materials and the virtually seamless design eliminates pressure points for high levels of all day comfort. The additional of shock absorption at the heel and front of the foot helps minimises potential back, knee and joint problems particularly when standing.

    FEATURES and BENEFITS:


    • 100% Metal free

    • Safety trainer

    • Sole – Dual density polyurethane

    • Excellent slip resistance

    • Silicone free

    • Breathable micro-velour upper

    • Distance mesh lining provides optimum breathability

    • Metal free toe cap - Xenova

    • Removable comfort insole, antistatic, c/w moisture control system

    • Moisture control system

    • Front and heel shock absorption

    • Breathable, water-resistant high-tech micro velour upper

    • Slip resistant

    • Soft padded collar and tongue

    • Elastic laces

    • uvex climazone technology helps regulate shoe temperature ensuring optimum wearer comfort

    • Silicone free

    • ESD safe – resistant to 35 megohms

    • Sporty design

    • Extremely lightweight and flexible

    • uvex xenova® toe cap, compact design, anatomical shape, good side stability, no thermal conductivity and antimagnetic properties

    • Suitable for people allergic to chrome. Made from synthetic materials

    • Virtually seamless design to eliminate pressure points

    • uvex 3D hydroflex® foam insole - shock absorbing zones help reduce pressure and impact placed on high stress zones. Helps reduce fatigue and potential musculoskeletal ailments

    • Soft, padded collar and tongue

    • Outstanding dual density PU sole with best shock absorption properties. Superb slip resistance, free of lacquer wetting inhibitors e.g. silicones, phthalates, etc

    • Fulfils ESD requirements: resistance to ground < 35 megohms

    • Comes with elastic laces for quick, individual adjustment

    Standards

    EN ISO 20345:2011 S2 SRC


    UVEX Safety Footwear

    Specifications

    Attribute
    Value
    Shoe Size UK6
    Shoe Size EU39
    GenderWomen
    Safety ToeYes
    Safety Toe TypeComposite
    ColourBlack
    Closure TypeBellow Clamping
    Water ResistantYes
    Resistant ToSlip, Water
    Anti-SlipYes
    Additional Safety FeaturesA
    Seriesuvex 1
    Safety Rating EN ISO 20345S2
    ESD SafeNo
    Penetration ResistantNo
    Slip Resistance RatingSRC
    Anti-StaticYes
    Upper MaterialSynthetic Leather
    6 In stock for delivery within 2 working days
    Add to Basket
    Pair(s)

    Added

    Price 1 Pair

    €125.01

    (exc. VAT)

    €153.76

    (inc. VAT)

    Pair(s)Per Pair
    1 +€125.01