- RS Stock No.:
- 137-2201
- Mfr. Part No.:
- SOPHIE JJD21 40
- Manufacturer:
- Jallatte
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Pair of 1
€83.35
(exc. VAT)
€102.52
(inc. VAT)
Pair(s) | Per Pair |
1 + | €83.35 |
- RS Stock No.:
- 137-2201
- Mfr. Part No.:
- SOPHIE JJD21 40
- Manufacturer:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Sophie JJD21 Safety Tennis Shoe
Jallatte J-Dream, Sophie JJD21 Tennis safety shoes are a stylish protective shoe with a steel toe cap and a suede upper. The upper lining is textile with an anti-bacterial honeycomb structure providing a healthy foot environment. The shoe is scuff and acid perspiration resistant plus is anti-static and also resists oils and hydrocarbons. A comfortable fit is provided by the non-woven Vamp lining and the polyurethane fibre covered footbed. A padded collar provides ankle and Achilles protection plus the padded textile tongue gives you instep protection.
FEATURES and BENEFITS:
Sophie JJD21 Tennis Safety shoe
Dual density TPU sole
Anti-static
Low ankle style, Laced
Suede upper – lining is textile with a honeycomb structure
Vamp lining in non-woven fabric
Heel stiffener
Anti-bacterial
Abrasion and tear resistant
Scuff resistant
Acid perspiration resistant
Resistant to oils and hydro-carbons
Side bellows – prevents dirt entering the shoe
Padded collar
Padded tongue – instep protection
Ankle and Achilles protection
SPECIFICATIONS:
J-Souplesse footbed – full piece, anatomic, anti-static, polyurethane covered in special fibre
Perforated at the front, good ventilation
Cushioned in heel
Heel stiffener
Heel shock absorption
Dual density TPU sole
FleXtane stab resistant insole and liner
100% Composite
Steel toe cap with perforations – protects to 200 joules
Standards
EN ISO 20345:2011, S1 P SRC
Jallatte Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | J DREAM |
Gender | Women |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Shoe Size US | 7 |
Colour | Black, Blue, Grey |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Abrasion, Penetration, Slip |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Anti-Slip | Yes |
Midsole Type | Non Metallic |