- RS Stock No.:
- 137-2218
- Mfr. Part No.:
- ELENA JJD23 36
- Manufacturer:
- Jallatte
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Pair
€88.17
(exc. VAT)
€108.45
(inc. VAT)
Pair(s) | Per Pair |
1 + | €88.17 |
- RS Stock No.:
- 137-2218
- Mfr. Part No.:
- ELENA JJD23 36
- Manufacturer:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Elena JJD23 Safety Shoes
Jallatte J-Dream, Elena JJD23 safety shoes are a stylish protective shoe with a steel toe cap and an Aseptane upper, excellent for wet conditions. The upper Vamp lining is a non-woven fabric and an anti-bacterial nylon lining protects your feet. The shoe is scuff and acid perspiration resistant plus is anti-static and also resists oils and hydrocarbons. A comfortable fit is provided by the Vamp lining and the polyurethane fibre covered footbed. A padded collar provides ankle and Achilles protection plus the padded textile tongue gives you instep protection.
FEATURES and BENEFITS:
Elena JJD23 safety shoe
Aseptane upper, waterproof
Dual density TPU sole
Anti-static
Vamp lining in non-woven fabric
Heel stiffener
Anti-bacterial
Abrasion and tear resistant
Scuff resistant
Acid perspiration resistant
Resistant to oils and hydro-carbons
Side bellows – prevents dirt entering the shoe
Padded collar
Padded tongue – instep protection
Ankle and Achilles protection
Washable
SPECIFICATIONS:
Aseptane upper
J-Souplesse footbed – full piece, anatomic, anti-static, polyurethane covered in special fibre
Perforated at the front, good ventilation
Heel stiffener
Dual density TPU sole
FleXtane anti-perforation insole and liner
Steel toe cap with perforations – protects to 200 joules
Standards
EN ISO 20345:2011, EN ISO 12568:2010, S3 SRC
Jallatte Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | ELENA |
Gender | Women |
Shoe Size EU | 36 |
Colour | White |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Abrasion, Perforation, Slip, Water |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Upper Material | Microfibre |
Anti-Slip | Yes |