- RS Stock No.:
- 161-7383
- Mfr. Part No.:
- Rio Low Black 11
- Manufacturer:
- Puma Safety
1 In stock for delivery within 2 working days
Added
Price 1 Pair
€137.13
(exc. VAT)
€168.67
(inc. VAT)
Pair(s) | Per Pair |
1 + | €137.13 |
- RS Stock No.:
- 161-7383
- Mfr. Part No.:
- Rio Low Black 11
- Manufacturer:
- Puma Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Aluminium protection nose
Kevlar protection sole
SRC
PVC free
Torsion system
Kevlar protection sole
SRC
PVC free
Torsion system
Specifications
Attribute | Value |
---|---|
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Aluminium |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Acid, Oil |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Upper Material | Leather |
- RS Stock No.:
- 161-7383
- Mfr. Part No.:
- Rio Low Black 11
- Manufacturer:
- Puma Safety