- RS Stock No.:
- 161-7426
- Mfr. Part No.:
- Xelerate Knit Low Grey 12
- Manufacturer:
- Puma Safety
1 In stock for delivery within 2 working days
Price 1 Pair
€132.52
(exc. VAT)
€163.00
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | €132.52 |
- RS Stock No.:
- 161-7426
- Mfr. Part No.:
- Xelerate Knit Low Grey 12
- Manufacturer:
- Puma Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Puma urban protect line 100% metalfree sport safetyboots (S1-P)
Composite protection nose
Kevlar protection sole
Scuff Cap (pronose)
SRC
HRO
PVC free
Kevlar protection sole
Scuff Cap (pronose)
SRC
HRO
PVC free
Specifications
Attribute | Value |
---|---|
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Shoe Size US | 13 |
Colour | Grey |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Acid, Anti Slip, Heat, Oil |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Leather |