uvex 1 Unisex Black, Red Composite Toe Capped Safety Trainers, EU 42
- RS Stock No.:
- 175-4341
- Mfr. Part No.:
- 8516242
- Manufacturer:
- uvex
Subtotal (1 pair)*
€133.97
(exc. VAT)
€164.78
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €133.97 |
*price indicative
- RS Stock No.:
- 175-4341
- Mfr. Part No.:
- 8516242
- Manufacturer:
- uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | uvex | |
Series | 1 | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Colour | Black, Red | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Bellow Clamping | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Resistant To | Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | |
Additional Safety Features | A, P, WRU | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Microvelour | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SR | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand uvex | ||
Series 1 | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Colour Black, Red | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Bellow Clamping | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Resistant To Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Microvelour | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SR | ||
Anti-Slip Yes | ||