uvex Uvex 1 Unisex Black, Red Composite Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 175-4343
- Mfr. Part No.:
- 8516244
- Manufacturer:
- uvex
Subtotal (1 pair)*
€133.97
(exc. VAT)
€164.78
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 04 May 2026
- Plus 4 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €133.97 |
*price indicative
- RS Stock No.:
- 175-4343
- Mfr. Part No.:
- 8516244
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Red | |
| Safety Toe Type | Composite | |
| Closure Type | Bellow Clamping | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Slip Resistant, Water Penetration (Wru), Water Resistant, Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Microvelour | |
| Standards/Approvals | EN ISO 20345:2011 S3 SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Red | ||
Safety Toe Type Composite | ||
Closure Type Bellow Clamping | ||
Midsole Material Non-Metallic | ||
Resistance Features Slip Resistant, Water Penetration (Wru), Water Resistant, Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Microvelour | ||
Standards/Approvals EN ISO 20345:2011 S3 SRC | ||
RoHS Status: Exempt
Uvex 1 safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort.
Non-slip outsole, penetration-resistant, metal-free midsole, oil and petrol resistant
Lightweight, metal-free toe cap
Breathable microvelour upper
Particularly lightweight and versatile perforated safety shoe
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Longer service life of the upper on the toe cap thanks to foamed polyurethane scuffcap
Elastic laces for quick, individual adjustment, normal laces also provided
