- RS Stock No.:
- 182-6454
- Mfr. Part No.:
- JAMMA 7824 38
- Manufacturer:
- Parade
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price 1 Pair
€92.53
(exc. VAT)
€113.81
(inc. VAT)
Pair(s) | Per Pair |
1 + | €92.53 |
- RS Stock No.:
- 182-6454
- Mfr. Part No.:
- JAMMA 7824 38
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The sole design supports the natural arch of the foot for greater comfort and less tiredness in an upright position.
Shoes renowned for being super comfortable
Lined with 3D mesh
Two-fabric upper for an urban style
Lined with 3D mesh
Two-fabric upper for an urban style
Specifications
Attribute | Value |
---|---|
Series | Jamma 40 |
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 6 |
Colour | Black, Grey |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Fuel, Oil, Perforation, Shock |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Microfibre |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Midsole Type | Steel |
Shoe Size JP/CN | 22.5 |