Parade Jamma Unisex Black, Grey Stainless Steel Toe Capped Safety Trainers, UK 9, EU 43

Subtotal (1 pair)*

€95.52

(exc. VAT)

€117.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€95.52

*price indicative

RS Stock No.:
182-6460
Mfr. Part No.:
07JAMMA7824PT43
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

Jamma

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black, Grey

Safety Toe Type

Stainless Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Fuel, Oil, Perforation, Shock

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Shoe Size JP/CN

27