Parade Joppa Unisex Black, White Stainless Steel Toe Capped Safety Trainers, UK 8, EU 42
- RS Stock No.:
- 182-6472
- Mfr. Part No.:
- 07JOPPA7827PT42
- Manufacturer:
- Parade
Subtotal (1 pair)*
€95.52
(exc. VAT)
€117.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 999,999,997 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €95.52 |
*price indicative
- RS Stock No.:
- 182-6472
- Mfr. Part No.:
- 07JOPPA7827PT42
- Manufacturer:
- Parade
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parade | |
Series | Joppa | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black, White | |
Safety Toe | Yes | |
Safety Toe Type | Stainless Steel | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Resistant To | Perforation, Shock | |
Penetration Resistant | Yes | |
Water Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Midsole Type | Steel | |
Upper Material | Microfibre | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Shoe Size JP/CN | 26 | |
Select all | ||
---|---|---|
Brand Parade | ||
Series Joppa | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black, White | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Perforation, Shock | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Midsole Type Steel | ||
Upper Material Microfibre | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 26 | ||
Related links
- Parade Joppa Unisex Black UK 7, EU 41
- Parade Joppa Unisex Black UK 9, EU 43
- Parade Joppa Unisex Black UK 2, EU 35
- Parade Joppa Unisex Black UK 5, EU 38
- Parade Joppa Unisex Black UK 3, EU 36
- Parade Joppa Unisex Black UK 12, EU 47
- Parade Joppa Unisex Black UK 10.5, EU 45
- Parade Joppa Unisex Black UK 6, EU 39