uvex 1 sport Unisex Black, White Composite Toe Capped Safety Trainers, EU 37
- RS Stock No.:
- 185-7203
- Mfr. Part No.:
- 6596237
- Manufacturer:
- uvex
Subtotal (1 pair)*
€139.67
(exc. VAT)
€171.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 999,999,998 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €139.67 |
*price indicative
- RS Stock No.:
- 185-7203
- Mfr. Part No.:
- 6596237
- Manufacturer:
- uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | uvex | |
Series | 1 sport | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Colour | Black, White | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Resistant To | Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | |
Additional Safety Features | A, P, WRU | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Slip Resistance Rating | SR | |
Upper Material | Microvelour | |
Midsole Type | Non Metallic | |
Select all | ||
---|---|---|
Brand uvex | ||
Series 1 sport | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Colour Black, White | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Resistant To Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SR | ||
Upper Material Microvelour | ||
Midsole Type Non Metallic | ||