Login / Register to access your benefits
Recently searched

    Himalayan 4330 Unisex White Non Metallic Toe Capped Safety Trainers, UK 3, EU 36

    Subtotal (1 pair)*

    €67.15

    (exc. VAT)

    €82.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€67.15

    *price indicative

    RS Stock No.:
    193-1280
    Mfr. Part No.:
    910CBK110
    Manufacturer:
    Himalayan
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Himalayan

    Series

    4330

    Gender

    Unisex

    Shoe Size EU

    36

    Shoe Size UK

    3

    Colour

    White

    Safety Toe Type

    Non Metallic

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    Yes

    Penetration Resistant

    Yes

    Safety Rating EN ISO 20345

    S1P

    Upper Material

    Mesh

    Midsole Type

    Composite

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Related links