Himalayan 4334 Unisex Grey Toe Capped Safety Trainers, UK 10.5, EU 45
- RS Stock No.:
- 193-1356
- Mfr. Part No.:
- 4334GR105
- Manufacturer:
- Himalayan
View all Safety Trainers
2 In stock for delivery within 2 working days
Price 1 Pair
€63.38
(exc. VAT)
€77.96
(inc. VAT)
Pair(s) | Per Pair |
1 + | €63.38 |
- RS Stock No.:
- 193-1356
- Mfr. Part No.:
- 4334GR105
- Manufacturer:
- Himalayan
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Electro ESD safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Electro range is designed with comfort, style and safety in mind. But most of all they are fun to wear. Using a combination of breathable UV stabilised heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort, they feel like a traditional pair of trainers. They are perfect for use in environments where sensitive electronic repairs and manufacturing is carried out. The new sole unit is designed like a contemporary trainer, with colour coordinated edging and a flat multi-density non-slip sole for maximum grip.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Specifications
Attribute | Value |
Shoe Size UK | 10.5 |
Shoe Size EU | 45 |
Gender | Unisex |
Safety Toe | Yes |
Safety Toe Type | Non Metallic |
Colour | Grey |
Anti-Slip | Yes |
Series | 4334 |
Anti-Static | Yes |
ESD Safe | Yes |
Upper Material | Mesh |
Slip Resistance Rating | SRC |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Composite |