Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers, UK 11, EU 46
- RS Stock No.:
- 193-1374
- Mfr. Part No.:
- 4340NV110
- Manufacturer:
- Himalayan
Subtotal (1 pair)**
€56.08
(exc. VAT)
€68.98
(inc. VAT)
Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €56.08 |
**price indicative
- RS Stock No.:
- 193-1374
- Mfr. Part No.:
- 4340NV110
- Manufacturer:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Himalayan | |
Series | 4340 | |
Gender | Unisex | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Colour | Blue | |
Safety Toe | Yes | |
Safety Toe Type | Non Metallic | |
Anti-Static | Yes | |
Penetration Resistant | Yes | |
Resistant To | Heat, Penetration, Slip | |
Safety Rating EN ISO 20345 | S1P | |
Slip Resistance Rating | SRC | |
Midsole Type | Composite | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Manufacturer Himalayan | ||
Series 4340 | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Colour Blue | ||
Safety Toe Yes | ||
Safety Toe Type Non Metallic | ||
Anti-Static Yes | ||
Penetration Resistant Yes | ||
Resistant To Heat, Penetration, Slip | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Midsole Type Composite | ||
Anti-Slip Yes | ||
Related links
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 50
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 38
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 41
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 42
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 51
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 36
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 40
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 37