Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers, UK 9, EU 43
- RS Stock No.:
- 193-1387
- Mfr. Part No.:
- 4341BK090
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
€59.76
(exc. VAT)
€73.50
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
---|---|
1 + | €59.76 |
*price indicative
- RS Stock No.:
- 193-1387
- Mfr. Part No.:
- 4341BK090
- Manufacturer:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Himalayan | |
Series | 4341 | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Non Metallic | |
Anti-Static | Yes | |
Penetration Resistant | Yes | |
Resistant To | Heat, Penetration, Slip | |
Safety Rating EN ISO 20345 | S1P | |
Midsole Type | Composite | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand Himalayan | ||
Series 4341 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Non Metallic | ||
Anti-Static Yes | ||
Penetration Resistant Yes | ||
Resistant To Heat, Penetration, Slip | ||
Safety Rating EN ISO 20345 S1P | ||
Midsole Type Composite | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Related links
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 38
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 50
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 40
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 41
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 36
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 45
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 49
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 39