Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers, UK 10, EU 44
- RS Stock No.:
- 193-1388
- Mfr. Part No.:
- 4341BK100
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
€59.76
(exc. VAT)
€73.50
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
---|---|
1 + | €59.76 |
*price indicative
- RS Stock No.:
- 193-1388
- Mfr. Part No.:
- 4341BK100
- Manufacturer:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Himalayan | |
Series | 4341 | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Colour | Black | |
Safety Toe Type | Non Metallic | |
Safety Toe | Yes | |
Anti-Static | Yes | |
Resistant To | Heat, Penetration, Slip | |
Penetration Resistant | Yes | |
Safety Rating EN ISO 20345 | S1P | |
Anti-Slip | Yes | |
Midsole Type | Composite | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand Himalayan | ||
Series 4341 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Colour Black | ||
Safety Toe Type Non Metallic | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Resistant To Heat, Penetration, Slip | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
Slip Resistance Rating SRC | ||
Related links
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 38
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 50
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 40
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 41
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 39
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 37
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 45
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 49