Recently searched

    Himalayan 4312 Unisex Yellow Toe Capped Safety Trainers, UK 10.5, EU 45

    RS Stock No.:
    193-1462
    Mfr. Part No.:
    4312YL105
    Manufacturer:
    Himalayan

    Image representative of range

    View all Safety Trainers
    1 In stock for delivery within 2 working days
    Add to Basket
    Pair(s)

    Added

    Price 1 Pair

    €84.49

    (exc. VAT)

    €103.92

    (inc. VAT)

    Pair(s)Per Pair
    1 +€84.49
    RS Stock No.:
    193-1462
    Mfr. Part No.:
    4312YL105
    Manufacturer:
    Himalayan

    RoHS Status: Not Applicable

    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    CN

    Product Details

    The Bounce safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Bounce range is designed with comfort, style and safety in mind but most of all they are fun to wear. Using a combination of breathable heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort they feel like a traditional pair of trainers. However, the secret to the Bounce comfort is the Ultimate Energy Return (UER) memory foam. Located on top of the newly designed, white upper sole unit, the UER absorbs shocks when walking or even standing on rough terrain, and reduces their impact to the heel area of the foot.

    Metal Free
    Toe Cap
    Midsole
    ESD
    Slip Resistant
    Sole
    200°C
    Anti-Static


    Specifications

    AttributeValue
    Shoe Size UK10.5
    Shoe Size EU45
    GenderUnisex
    Safety ToeYes
    Safety Toe TypeNon Metallic
    ColourYellow
    Closure TypeLace Up
    Resistant ToHeat, Penetration, Slip
    Anti-SlipYes
    Series4312
    Slip Resistance RatingSRC
    Penetration ResistantYes
    Anti-StaticYes
    ESD SafeYes
    Safety Rating EN ISO 20345S1P
    Midsole TypeComposite
    Additional Safety FeaturesHRO
    1 In stock for delivery within 2 working days
    Add to Basket
    Pair(s)

    Added

    Price 1 Pair

    €84.49

    (exc. VAT)

    €103.92

    (inc. VAT)

    Pair(s)Per Pair
    1 +€84.49