- RS Stock No.:
- 193-1476
- Mfr. Part No.:
- 4313RD110
- Manufacturer:
- Himalayan
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price 1 Pair
€84.49
(exc. VAT)
€103.92
(inc. VAT)
Pair(s) | Per Pair |
1 + | €84.49 |
- RS Stock No.:
- 193-1476
- Mfr. Part No.:
- 4313RD110
- Manufacturer:
- Himalayan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Bounce safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Bounce range is designed with comfort, style and safety in mind but most of all they are fun to wear. Using a combination of breathable heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort they feel like a traditional pair of trainers. However, the secret to the Bounce comfort is the Ultimate Energy Return (UER) memory foam. Located on top of the newly designed, white upper sole unit, the UER absorbs shocks when walking or even standing on rough terrain, and reduces their impact to the heel area of the foot.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Specifications
Attribute | Value |
---|---|
Series | 4313 |
Gender | Unisex |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Colour | Red |
Safety Toe | Yes |
Safety Toe Type | Non Metallic |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Resistant To | Heat, Penetration, Slip |
Penetration Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Composite |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |