Himalayan 4314 Unisex Black Non Metallic Toe Capped Safety Trainers, UK 7, EU 41
- RS Stock No.:
- 193-1483
- Mfr. Part No.:
- 4314BK070
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
€89.51
(exc. VAT)
€110.10
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €89.51 |
*price indicative
- RS Stock No.:
- 193-1483
- Mfr. Part No.:
- 4314BK070
- Manufacturer:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Himalayan | |
Series | 4314 | |
Gender | Unisex | |
Shoe Size EU | 41 | |
Shoe Size UK | 7 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Non Metallic | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Resistant To | Heat, Penetration, Slip | |
Penetration Resistant | Yes | |
Additional Safety Features | HRO | |
Safety Rating EN ISO 20345 | S1P | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Midsole Type | Composite | |
Select all | ||
---|---|---|
Brand Himalayan | ||
Series 4314 | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Non Metallic | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Resistant To Heat, Penetration, Slip | ||
Penetration Resistant Yes | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
Related links
- Himalayan 4314 Unisex Black Non Metallic Toe Capped Safety Trainers EU 43
- Himalayan 4314 Unisex Black Non Metallic Toe Capped Safety Trainers EU 36
- Himalayan 4314 Unisex Black Non Metallic Toe Capped Safety Trainers EU 40
- Himalayan 4314 Unisex Black Non Metallic Toe Capped Safety Trainers EU 39
- Himalayan 4314 Unisex Black Non Metallic Toe Capped Safety Trainers EU 47
- Himalayan 4314 Unisex Black Non Metallic Toe Capped Safety Trainers EU 46
- Himalayan 4314 Unisex Black Non Metallic Toe Capped Safety Trainers EU 42
- Himalayan 4314 Unisex Black Non Metallic Toe Capped Safety Trainers EU 44