Parade Slamer Unisex Black Composite Toe Capped Low safety shoes, UK 2, EU 35
- RS Stock No.:
- 225-0648
- Mfr. Part No.:
- 07SLAMER9834PT35
- Manufacturer:
- Parade
Subtotal (1 pair)**
€117.96
(exc. VAT)
€145.09
(inc. VAT)
Temporarily out of stock - back order for despatch 19-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €117.96 |
**price indicative
- RS Stock No.:
- 225-0648
- Mfr. Part No.:
- 07SLAMER9834PT35
- Manufacturer:
- Parade
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Parade | |
Series | Slamer | |
Gender | Unisex | |
Shoe Size EU | 35 | |
Shoe Size UK | 2 | |
Shoe Size US | 3 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Resistant To | Fuel, Oil, Perforation, Shock | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Leather | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Shoe Size JP/CN | 21 | |
Select all | ||
---|---|---|
Manufacturer Parade | ||
Series Slamer | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 2 | ||
Shoe Size US 3 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Resistant To Fuel, Oil, Perforation, Shock | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Shoe Size JP/CN 21 | ||
Related links
- Parade Slamer Unisex Black Composite Toe Capped Low safety shoes EU 39
- Parade Slamer Unisex Black Composite Toe Capped Low safety shoes EU 48
- Parade Slamer Unisex Black Composite Toe Capped Low safety shoes EU 37
- Parade Slamer Unisex Black Composite Toe Capped Low safety shoes EU 45
- Parade Slamer Unisex Black Composite Toe Capped Low safety shoes EU 42
- Parade Slamer Unisex Black Composite Toe Capped Low safety shoes EU 43
- Parade Slamer Unisex Black Composite Toe Capped Low safety shoes EU 38
- Parade Slamer Unisex Black Composite Toe Capped Low safety shoes EU 41