- RS Stock No.:
- 234-9546
- Mfr. Part No.:
- DRAKE 00ABIO2 44
- Manufacturer:
- AIMONT
1 In stock for delivery within 2 working days
Added
Price 1 Pair
€80.30
(exc. VAT)
€98.77
(inc. VAT)
Pair(s) | Per Pair |
1 + | €80.30 |
- RS Stock No.:
- 234-9546
- Mfr. Part No.:
- DRAKE 00ABIO2 44
- Manufacturer:
- AIMONT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The AIMONT safety shoe is breathable, comfortable made of suede leather and has fluorescent markings for increased visibility when doing night work. It has padded collar with compact flexible foam for extra comfort and better ankle and achilles tendon protection. It is available in size of 44 and provides high performance of slip, oils and hydrocarbons resistance. It has stab-resistant structural insole and liner antistatic and 100% composite in compliance with standard 12568:2010. Comes with ALU-LITE 200 J aluminium safety toe cap, anti corrosion and 50% lighter than steel material.
Sporty profile and design
DGUV 112-191 certified model
Vamp lined in non-woven fab
Heel shock absorption > 20 joules
Featuring specific transversal grooves
DGUV 112-191 certified model
Vamp lined in non-woven fab
Heel shock absorption > 20 joules
Featuring specific transversal grooves
Specifications
Attribute | Value |
---|---|
Series | DRAKE |
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 10.5 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Slip |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Fabric |
Shoe Size JP/CN | 28 |