Parade RIDE Unisex Black Composite Safety Trainer, UK 3, EU 36
- RS Stock No.:
- 236-2633
- Mfr. Part No.:
- 07RIDE**8834PT36
- Manufacturer:
- Parade
Image representative of range
Subtotal (1 pair)*
€64.60
(exc. VAT)
€79.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €64.60 |
*price indicative
- RS Stock No.:
- 236-2633
- Mfr. Part No.:
- 07RIDE**8834PT36
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | RIDE | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Fuel Resistant, Oil Resistant, Perforation, Shock Resistant | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 22 | |
| Size US | 4 | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series RIDE | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Fuel Resistant, Oil Resistant, Perforation, Shock Resistant | ||
Midsole Material Non-Metallic | ||
Size JP/CN 22 | ||
Size US 4 | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
The Parade Ride series Safety trainers offer a higher degree of flexibility than traditional safety shoes whilst being lightweight, breathable and comfortable.
Non Magnetic
Breathable
Abrasion resistant
Light and comfortable
Anti puncher and non slip flexible sole
Shock absorbent
Related links
- Parade RIDE Unisex Black Composite Safety Trainer EU 48
- Parade RIDE Unisex Black Composite Safety Trainer EU 42
- Parade RIDE Unisex Black Composite Safety Trainer EU 47
- Parade RIDE Unisex Black Composite Safety Trainer EU 44
- Parade RIDE Unisex Black Composite Safety Trainer EU 45
- Parade RIDE Unisex Black Composite Safety Trainer EU 37
- Parade RIDE Unisex Black Composite Safety Trainer EU 38
- Parade RIDE Unisex Black Composite Safety Trainer EU 40
