V12 Footwear TURBO IGS Unisex Grey Toe Capped Safety Trainers, UK 12, EU 47
- RS Stock No.:
- 237-0791
- Mfr. Part No.:
- V1930/12
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
€82.59
(exc. VAT)
€101.59
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 18 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €82.59 |
*price indicative
- RS Stock No.:
- 237-0791
- Mfr. Part No.:
- V1930/12
- Manufacturer:
- V12 Footwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | V12 Footwear | |
Series | TURBO IGS | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Colour | Grey | |
Safety Toe | Yes | |
Shoe Size JP/CN | 30 | |
Select all | ||
---|---|---|
Brand V12 Footwear | ||
Series TURBO IGS | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Grey | ||
Safety Toe Yes | ||
Shoe Size JP/CN 30 | ||
Related links
- V12 Footwear TURBO IGS Unisex Grey Toe Capped Safety Trainers EU 39
- V12 Footwear TURBO IGS Unisex Grey Toe Capped Safety Trainers EU 48
- V12 Footwear TURBO IGS V1930 Unisex Grey Composite Toe Capped Safety Shoes EU 50
- V12 Footwear BOOST IGS Unisex Black Toe Capped Safety Trainers EU 47
- V12 Footwear VELOCITY IGS Unisex Blue Toe Capped Safety Trainers EU 47
- V12 Footwear TURBO IGS V1930 Unisex Grey Composite Toe Capped Safety Shoes EU 49
- V12 Footwear Turbo IGS Grey Composite Toe Capped Unisex Safety Boot EU 40
- V12 Footwear Turbo IGS Grey Composite Toe Capped Unisex Safety Boot EU 45